Parametric results for: NRB-XS101M220V16X30F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
Manufacturer Part Number: nrbxs101m2
Select parts from the table below to compare.
Compare
Compare
NRB-XS101M200V16X20F3F
NIC Components Corp
Check for Price Yes Active 100 µF 200 V 1.42 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M200V16X20SP7.5LSF
NIC Components Corp
Check for Price Yes Active 100 µF 200 V 1.42 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V18X20F3CF
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.44 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V16X25F3CF
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.53 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V18X20SP7.5LSF
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.44 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V18X20F1F
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.44 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 2.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M200V16X20SP7.5LLF
NIC Components Corp
Check for Price Yes Active 100 µF 200 V 1.42 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V16X25F3F
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.53 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M250V18X20SP7.5LLF
NIC Components Corp
Check for Price Yes Active 100 µF 250 V 1.44 A 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS101M200V16X20F
NIC Components Corp
Check for Price Yes Not Recommended 100 µF 200 V 639 mA 20 % 2.49 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 900 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20