Filter Your Search
1 - 10 of 23 results
|
NRB-XS101M200V16X20F3F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 200 V | 1.42 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V18X20F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.44 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V16X25F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.53 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M200V16X20SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 200 V | 1.42 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V18X20F1F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.44 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V18X20SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.44 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V18X20SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.44 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V16X25F3F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.53 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M200V16X20SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 200 V | 1.42 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS101M250V18X20F3F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 250 V | 1.44 A | 20 % | 2.49 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |