Filter Your Search
1 - 1 of 1 results
|
NRB-XS470M200V12.5X20TBF
NIC Components Corp
|
Check for Price | Yes | Active | 47 µF | 200 V | 392 mA | 20 % | 9.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |