Filter Your Search
1 - 10 of 13 results
|
NRB-XS680M200V12.5X25TRF
NIC Components Corp
|
Check for Price | Obsolete | 68 µF | 200 V | 520 mA | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | |||||||||||
|
NRB-XS680M200V12.5X25TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25F1F
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25TB15MMPF
NIC Components Corp
|
Check for Price | Active | 68 µF | 200 V | 520 mA | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NRB-XS680M200V12.5X25SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25F3F
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 68 µF | 200 V | 520 mA | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS680M200V12.5X25F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 1.3 A | 20 % | 3.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRB-XS680M200V12.5X25TBF
NIC Components Corp
|
Check for Price | Yes | Active | 68 µF | 200 V | 520 mA | 20 % | 13.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |