Parametric results for: NRB-XS680M420V12.5X30F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: nrbxs680m4
Select parts from the table below to compare.
Compare
Compare
NRB-XS680M400V18X25SP7.5LSF
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25TBF
NIC Components Corp
Check for Price Active 68 µF 400 V 588 mA 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.188 mA 0.2 105 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO WIRE NIC COMPONENTS CORP , compliant EAR99
NRB-XS680M400V18X25SPF
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25F3CF
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25F1F
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 2.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25F
NIC Components Corp
Check for Price Yes Not Recommended 68 µF 400 V 588 mA 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.188 mA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25F3F
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRB-XS680M400V18X25SP7.5LLF
NIC Components Corp
Check for Price Yes Active 68 µF 400 V 1.47 A 20 % 4.88 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 25 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20