Filter Your Search
1 - 3 of 3 results
|
NRC10J131TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 130 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
NRC10J131TR
NIC Components Corp
|
Check for Price | No | Obsolete | 130 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRC | 70 °C | YES | 150 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NRC10J131TR10F
NIC Components Corp
|
Check for Price | Yes | Active | 130 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |