Parametric results for: NRCPS12D64R9TRQYF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcps12d64r9trqyf
Select parts from the table below to compare.
Compare
Compare
NRCPS12D64R9TRQYF
NIC Components Corp
Check for Price Yes Active 64.9 Ω 0.5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30