Parametric results for: NRCS06F1300TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcs06f1300trf
Select parts from the table below to compare.
Compare
Compare
NRCS06F1300TRF
NIC Components Corp
Check for Price Yes Yes Active 130 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30