Filter Your Search
1 - 10 of 13 results
|
NRE-FL100M100V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL100M100V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 58.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NRE-FL100M100V6.3X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | NRE-FL | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-FL100M100V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL100M100V6.3X11TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL100M100V6.3X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL100M100V6.3X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 58.8 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | 10 µA | NRE-FL | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRE-FL100M100V6.3X11SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL100M100V6.3X11TRSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 58.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | 10 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||
|
NRE-FL100M100V6.3X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 140 mA | 20 % | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |