Filter Your Search
1 - 4 of 4 results
|
NRE-FL222M10V12.5X20F3CF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 10 V | 1.3 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-FL222M10V12.5X20F3F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 10 V | 1.3 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-FL222M10V12.5X20F
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 2.2 mF | 10 V | 1.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.21 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-FL222M10V12.5X20F1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 10 V | 1.3 A | 20 % | 62 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |