Filter Your Search
1 - 10 of 14 results
|
NRE-FL680M160V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | NRE-FL | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-FL680M160V12.5X25TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | NRE-FL | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-FL680M160V12.5X25TB15MMPNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL680M160V12.5X25TB15MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 210 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 535.2 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
NRE-FL680M160V12.5X25F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 600 mA | 20 % | 450 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |