Filter Your Search
1 - 1 of 1 results
|
NRE-HR47M250V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 12 mA | 20 % | 706 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 18.525 µA | NRE-H | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |