Filter Your Search
1 - 7 of 7 results
|
NREHW820M160V12.5X25F3F
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NREHW820M160V12.5X25F3YF
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NREHW820M160V12.5X25F3CYF
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-HW820M160V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 287.4 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | ||||
|
NREHW820M160V12.5X25F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NREHW820M160V12.5X25F1YF
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NREHW820M160V12.5X25F1F
NIC Components Corp
|
Check for Price | Yes | Active | 82 µF | 160 V | 270 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |