Filter Your Search
1 - 5 of 5 results
|
NRE-LW102M16V16X16F1F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 1 mF | 16 V | 630 mA | 20 % | 270 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW102M16V16X16F3CF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 1 mF | 16 V | 630 mA | 20 % | 270 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRELW102M16V16X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1 mF | 16 V | 630 mA | 20 % | 0.27 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LW | 480 µA | 0.16 | e3 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-LW102M16V16X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 16 V | 630 mA | 20 % | 270 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-LW102M16V16X16F3F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 1 mF | 16 V | 630 mA | 20 % | 270 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |