Filter Your Search
1 - 10 of 23 results
|
NRE-SN100M16V4X7TRNF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-SN100M16V4X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 1.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRE-SN100M16V4X7F2F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN100M16V4X7F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN100M16V6.3X7
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 16 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-SN100M16V4X7F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN100M16V4X7SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN100M16V4X7F3F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN100M16V4X7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-SN100M16V4X7SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 16 V | 30 mA | 20 % | 26.6 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |