Filter Your Search
1 - 6 of 6 results
|
NRE-SN1R0M16V5X7
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 16 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5 mm | 7 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRE-SN1R0M16V4X7
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 16 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4 mm | 7 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRE-SN1R0M16V5X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-SN1R0M16V4X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-SN1R0M16V6.3X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-SN1R0M16V6.3X7
NIC Components Corp
|
Check for Price | No | Obsolete | 1 µF | 16 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |