Filter Your Search
1 - 10 of 15 results
|
NRE-SX331M6.3V6.3X7SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SX331M6.3V6.3X7
NIC Components Corp
|
Check for Price | No | Obsolete | 330 µF | 6.3 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.24 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-SX331M6.3V6.3X7F1F
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SX331M6.3V6.3X7TRSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 290 µA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-SX331M6.3V6.3X7SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SX331M6.3V6.3X7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 290 µA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-SX331M6.3V6.3X7TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | NRE-SX | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRE-SX331M6.3V6.3X7TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SX331M6.3V6.3X7TBNF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-SX331M6.3V6.3X7F3F
NIC Components Corp
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 290 µA | 20 % | 290 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |