Filter Your Search
1 - 10 of 15 results
|
NRE-H100M160V8X11.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H100M160V8X11.5TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-H100M160V8X11.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H100M160V8X11.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H100M160V8X11.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H100M160V8X11.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-H100M160V8X11.5TRSTF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 57 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
NRE-H100M160V8X11.5TRF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-H100M160V8X11.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRE-H100M160V8X11.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 90 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 3.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |