Filter Your Search
1 - 10 of 13 results
|
NRE-H151M250V18X36TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.14 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-H151M250V18X36F3F
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREH151M250V18X36F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 775 µA | 0.2 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | BULK | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
NRE-H151M250V18X35.5F
NIC Components Corp
|
Check for Price | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 775 µA | 0.20 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIC COMPONENTS CORP | , | compliant | |||||||||||
|
NRE-H151M250V18X36
NIC Components Corp
|
Check for Price | No | Obsolete | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 1.125 mA | NRE-H | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NREH151M250V16X36F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 775 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | 16 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRE-H151M250V18X36SPF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H151M250V18X36SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H151M250V18X36F1F
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H151M250V18X36F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 250 V | 588 mA | 20 % | 2.21 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 36 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |