Parametric results for: NREHW100M1605X11F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 26 results

|
-
-
Manufacturer Part Number: nrehw100m160
Select parts from the table below to compare.
Compare
Compare
NRE-HW100M160V8X11.5
NIC Components Corp
Check for Price No Obsolete 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-HW 63 µA NRE-HW 0.2 e0 105 °C -40 °C CYLINDRICAL PACKAGE Radial NO TIN LEAD WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.24.0060
NRE-HW100M160V10X12.5F
NIC Components Corp
Check for Price Yes Yes Active ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR NRE-HW e3 MATTE TIN NIC COMPONENTS CORP , compliant
NRE-HW100M160V8X11.5TBSTF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -40 °C 2 Radial Ammo Pack Matte Tin (Sn) 3.5 mm 8 mm 11.5 mm NIC COMPONENTS CORP , compliant
NREHW100M160V8X11.5F3CYF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M160V8X11.5F1YF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HW100M160V8X11.5YF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk 3.5 mm 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HW100M160V8X11.5TBYF
NIC Components Corp
Check for Price Yes Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 63 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M160V8X11.5TBSTYF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack NO 3.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M160V8X11.5F3YF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M160V8X11.5F3CF
NIC Components Corp
Check for Price Yes Active 10 µF 160 V 63 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 8 mm 11.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20