Filter Your Search
1 - 10 of 25 results
|
NREHW100M200V8X12.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRE-HW100M200V8X12.5
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HW | 75 µA | NRE-HW | 0.2 | e0 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | Radial | NO | TIN LEAD | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.24.0060 | |||||||
|
NREHW100M200V8X12.5F1YF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRE-HW100M200V8X12.5YF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREHW100M200V8X12.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 3.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRE-HW100M200V8X12.5TBYF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NREHW100M200V8X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRE-HW100M200V8X12.5F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | |||||||
|
NREHW100M200V8X12.5
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HW | 65 µA | 0.2 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NREHW100M200V8X12.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 200 V | 64 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |