Parametric results for: NREHW100M25010X12.5F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 28 results

|
-
-
Manufacturer Part Number: nrehw100m250
Select parts from the table below to compare.
Compare
Compare
NREHW100M250V10X12.5F3CF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5TBSTNF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack NO 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5SPYF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HW100M250V10X12.5TBF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant
NREHW100M250V10X12.5F3F
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5F
NIC Components Corp
Check for Price Yes Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5TBNYF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Ammo Pack NO 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5TRF
NIC Components Corp
Check for Price Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 75 µA 0.2 105 °C -40 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5F3CYF
NIC Components Corp
Check for Price Yes Active 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHW100M250V10X12.5
NIC Components Corp
Check for Price No Obsolete 10 µF 250 V 66 mA 20 % 33.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-HW 75 µA 0.2 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20