Filter Your Search
1 - 10 of 17 results
|
NREL101M35V10X9
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NREL | LOW PROFILE | 105 µA | NREL | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NREL101M35V10X9.5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TB12.7MMPNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TR
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NREL | 105 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NREL101M35V10X9.5F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NREL101M35V10X9.5TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 200 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NREL | 105 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |