Filter Your Search
1 - 10 of 27 results
|
NRE-LW222M16V16X21SPF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 16 V | 940 mA | 20 % | 140 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M16V16X21F1F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 16 V | 940 mA | 20 % | 140 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M16V16X21F3CF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 16 V | 940 mA | 20 % | 140 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M16V16X20
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 mF | 16 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LW | 1.056 mA | NRE-LW | 0.18 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 16 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRE-LW222M10V16X16F3CF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 10 V | 780 mA | 20 % | 170 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M10V16X16F3F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 10 V | 780 mA | 20 % | 170 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M16V16X21SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 16 V | 940 mA | 20 % | 140 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRELW222M25V16X21F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 25 V | 1.08 A | 20 % | 0.12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LW | 1.65 mA | 0.16 | e3 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-LW222M25V16X21F3F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 25 V | 1.08 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LW222M25V16X21F1F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 2.2 mF | 25 V | 1.08 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 16 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |