Parametric results for: NRELX151M1012.5X16F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: nrelx151m1
Select parts from the table below to compare.
Compare
Compare
NRE-LX151M160V18X20F
NIC Components Corp
Check for Price Yes Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.44 mA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20SP7.5LSF
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20F3F
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20SP7.5LLF
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20SPF
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20F3CF
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-LX151M160V18X20TBF
NIC Components Corp
Check for Price Yes Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-LX 1.06 mA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRELX151M160V18X20F
NIC Components Corp
Check for Price Yes Yes Not Recommended 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-LX 1.06 mA 0.2 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO MATTE TIN WIRE NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NRE-LX151M160V18X20F1F
NIC Components Corp
Check for Price Yes Obsolete 150 µF 160 V 595 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 18 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20