Filter Your Search
1 - 10 of 12 results
|
NRE-LX1R5M450V8X9SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX1R5M450V8X9SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX1R5M450V8X9SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRELX1R5M450V8X9F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 107.5 µA | 0.2 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
NRE-LX1R5M450V8X9F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 127 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRE-LX1R5M450V8X9F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX1R5M450V8X9TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | NRE-LX | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 3.5 mm | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | |||||||||||||
|
NRE-LX1R5M450V8X9TBNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX1R5M450V8X9TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 3.5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX1R5M450V8X9TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 107.5 µA | NRE-LX | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 8 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |