Filter Your Search
1 - 10 of 66 results
|
NRE-LX330M160V12.5X16TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 160 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 311.2 µA | NRE-LX | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRE-LX330M250V16X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX330M160V12.5X16SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 160 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRELX330M200V12.5X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 200 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRELX330M450V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 33 µF | 450 V | 259 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 694 µA | 0.2 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
NRE-LX330M450V18X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 450 V | 259 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX330M350V18X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 350 V | 270 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX330M200V12.5X16SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 200 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-LX330M200V12.5X16TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 200 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-LX330M400V16X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 400 V | 282 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 628 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |