Parametric results for: NREWB100M200V10X20 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: nrewb100m
Select parts from the table below to compare.
Compare
Compare
NREWB100M450V12.5X20
NIC Components Corp
Check for Price No Obsolete 10 µF 450 V 350 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 280 µA 0.24 e0 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99
NRE-WB100M400V10X20F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 400 V 120 mA 20 % 39.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 130 µA NRE-WB 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREWB100M50V8X11.5F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 50 V 150 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRWX 5 µA 0.1 e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE NO Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99
NREWB100M50V8X11.5
NIC Components Corp
Check for Price No Obsolete 10 µF 50 V 150 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRWX 5 µA 0.1 e0 125 °C -55 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99
NREWB100M400V10X20F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 400 V 120 mA 20 % 39.81 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 130 µA NRE-WB 0.24 e3 105 °C -25 °C CYLINDRICAL PACKAGE Radial TR NO MATTE TIN 5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NREWB100M450V12.5X20F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 450 V 140 mA 20 % 39.81 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 145 µA NRE-WB 0.24 e3 105 °C -25 °C CYLINDRICAL PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NREWB100M400V16X20F
NIC Components Corp
Check for Price Yes Obsolete 33 µF 400 V 900 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 802 µA 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99
NRE-WB100M450V12.5X20F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 450 V 140 mA 20 % 39.9 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 145 µA NRE-WB 0.24 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREWB100M400V10X20
NIC Components Corp
Check for Price No Obsolete 10 µF 400 V 300 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 250 µA 0.24 e0 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99