Parametric results for: NREWB220M250V10X20 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: nrewb220m250v10x20
Select parts from the table below to compare.
Compare
Compare
NRE-WB220M250V10X20F
NIC Components Corp
Check for Price Yes Obsolete 22 µF 250 V 224 mA 20 % 11.31 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 175 µA NRE-WB 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial TR NO Matte Tin (Sn) 5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREWB220M250V10X20
NIC Components Corp
Check for Price No Obsolete 22 µF 250 V 560 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 340 µA 0.15 e0 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) WIRE NIC COMPONENTS CORP , compliant EAR99
NREWB220M250V10X20F
NIC Components Corp
Check for Price Yes Obsolete 22 µF 250 V 224 mA 20 % 11.31 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR NRE-WB 175 µA NRE-WB 0.15 e3 105 °C -25 °C CYLINDRICAL PACKAGE Radial TR NO TIN 5 mm WIRE 10 mm 20 mm NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060