Filter Your Search
1 - 3 of 3 results
|
NRE-WB220M250V10X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 224 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 175 µA | NRE-WB | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NREWB220M250V10X20
NIC Components Corp
|
Check for Price | No | Obsolete | 22 µF | 250 V | 560 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 340 µA | 0.15 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NREWB220M250V10X20F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 250 V | 224 mA | 20 % | 11.31 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 175 µA | NRE-WB | 0.15 | e3 | 105 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | TR | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |