Filter Your Search
1 - 3 of 3 results
|
NRE-WB330M450V18X25F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 450 V | 340 mA | 20 % | 12.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 455.5 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NREWB330M450V18X25F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 450 V | 340 mA | 20 % | 12.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 455.5 µA | NRE-WB | 0.24 | e3 | 105 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | TR | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||
|
NREWB330M450V18X25
NIC Components Corp
|
Check for Price | No | Obsolete | 33 µF | 450 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-WB | 901 µA | 0.24 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 |