Filter Your Search
1 - 10 of 13 results
|
NRGB100M100V6.3X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 63 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRGB100M100V6.3X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRGB100M100V6.3X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRGB100M100V6.3X11TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 63 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRGB100M100V6.3X11TRF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 100 V | 63 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
NRGB100M100V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRGB100M100V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRGB100M100V6.3X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Radial | Bulk | Tin (Sn) | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRGB100M100V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRGB100M100V6.3X11SPF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 100 V | 150 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |