Filter Your Search
1 - 1 of 1 results
|
NRLC152M200V30X51SF
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 mF | 200 V | 3.76 A | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 0.20 | 85 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 51 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |