Filter Your Search
1 - 1 of 1 results
|
NRLC820M450V22X25SF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 450 V | 790 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.38 mA | 0.20 | 85 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |