Filter Your Search
1 - 9 of 9 results
|
NRLF101M200V22X20F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Tin (Sn) | 10 mm | 22 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF101M400V30X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 400 V | 470 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF101M200V22X20
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 10 mm | 22 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF101M400V30X20
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 400 V | 470 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 600 µA | NRLF | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF101M450V35X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 450 V | 520 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLF101M450V35X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 450 V | 730 mA | 20 % | 796 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF101M450V30X20F
NIC Components Corp
|
Check for Price | Active | 100 µF | 450 V | 520 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 0.15 | 85 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
NRLF101M450V35X20
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 450 V | 520 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 636.39 µA | NRLF | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF101M400V30X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 400 V | 660 mA | 20 % | 696 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |