Filter Your Search
1 - 10 of 12 results
|
NRLF152M63V25X20
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 63 V | 1.3 A | 20 % | 254 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 922.22 µA | NRLF | 0.25 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M100V35X20
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 100 V | 1.5 A | 20 % | 177 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 1.1618 mA | NRLF | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M50V22X20
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 50 V | 1.2 A | 20 % | 254 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 821.58 µA | NRLF | 0.3 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 22 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M80V30X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mF | 80 V | 1.4 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M100V35X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mF | 100 V | 1.5 A | 20 % | 177 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1619 mA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M80V30X20
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 80 V | 1.4 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLF | 1.0392 mA | NRLF | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 30 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M50V22X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mF | 50 V | 1.2 A | 20 % | 254 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 821.6 µA | 0.3 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M63V25X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.5 mF | 63 V | 1.3 A | 20 % | 254 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 922.2 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLF152M100V35X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 mF | 100 V | 1.73 A | 20 % | 115 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||||
|
NRLF152M63V25X20SF
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.5 A | 20 % | 191 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |