Filter Your Search
1 - 6 of 6 results
|
NRLM103M16V25X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.5 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLM103M16V22X30F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.5 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLM103M16V25X25
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLM | 1.2 mA | NRLM | 0.50 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 25 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLM103M16V20X35
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLM | 1.2 mA | NRLM | 0.50 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 20 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
NRLM103M16V20X35F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.5 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 20 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
NRLM103M16V22X30
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 16 V | 3.78 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLM | 1.2 mA | NRLM | 0.50 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 22 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |