Filter Your Search
1 - 1 of 1 results
|
NRLM331M200V20X35F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 200 V | 1.56 A | 20 % | 553 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770.71 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 20 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |