Filter Your Search
1 - 1 of 1 results
|
NRLM331M350V30X40F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 µF | 350 V | 1.88 A | 20 % | 502 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0196 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |