Filter Your Search
1 - 2 of 2 results
|
NRLMW103M16V25X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 2.6 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.45 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
NRLMW103M16V25X25
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 16 V | 2.6 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLMW | 4mm Leads Available as Option | 1.2 mA | NRLMW | 0.45 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10 mm | SNAP-IN | 25 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |