Filter Your Search
1 - 1 of 1 results
|
NRLRW151M385V22X40SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 150 µF | 385 V | 830 mA | 20 % | 1.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 720.94 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |