Filter Your Search
1 - 10 of 34 results
|
NRSA100M50V5X11F1
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA100M50V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA100M50V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA100M50V5X11TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA100M50V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA100M50V5X11TB
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA100M50V5X11TR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 85 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA100M50V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA100M50V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA100M50V5X11F2
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |