Filter Your Search
1 - 3 of 3 results
|
NRSA101M10V5X11TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 10 V | 130 mA | 20 % | 3.16 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA101M10V5X11TRSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 130 mA | 20 % | 3.16 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 30 µA | NRSA(10 V) | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA101M10V5X11TRST
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 10 V | 130 mA | 20 % | 3.16 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |