Filter Your Search
1 - 5 of 5 results
|
NRSA220M63V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 100 mA | 20 % | 6.79 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.58 µA | NRSA(63 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRSA220M63V6.3X11TRF1N
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 63 V | 100 mA | 20 % | 6.79 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.58 µA | 0.09 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA220M63V6.3X11TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 63 V | 100 mA | 20 % | 6.79 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
NRSA220M6.3V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSA220M63V6.3X11TRF1
NIC Components Corp
|
Check for Price | No | No | Obsolete | 22 µF | 63 V | 100 mA | 20 % | 6.79 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.58 µA | 0.09 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |