Filter Your Search
1 - 3 of 3 results
|
NRSA2R2M50V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 20 mA | 20 % | 75.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRSA2R2M50V5X11TBST
NIC Components Corp
|
Check for Price | No | No | Obsolete | 2.2 µF | 50 V | 20 mA | 20 % | 75.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 4 µA | NRSA(50 V) | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSA2R2M50V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 20 mA | 20 % | 75.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 4 µA | NRSA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |