Filter Your Search
1 - 10 of 34 results
|
NRSA470M100V10X16TRF1N
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA470M100V10X16TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
NRSA470M100V10X16TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | NRSA(100 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRSA470M100V10X16
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRSA470M100V10X16TRN
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA470M100V10X16TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
NRSA470M100V10X16F1C(.100)
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA470M100V10X16F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRSA470M100V10X16F2C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA470M100V10X16F3
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 100 V | 230 mA | 20 % | 2.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |