Filter Your Search
1 - 10 of 34 results
|
NRSA471M35V10X20TBST
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA471M35V10X20TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRSA471M35V10X20TRST
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA471M35V10X20F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA471M35V10X20TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA471M35V10X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.22.00.20 | ||
|
NRSA471M35V10X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA471M35V10X20TR
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 960 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA471M35V10X20TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA471M35V10X20F3
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 600 mA | 20 % | 424 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |