Filter Your Search
1 - 4 of 4 results
|
NRSG390M6.3V4X7TBF1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 39 µF | 6.3 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSG390M6.3V4X7TBF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 39 µF | 6.3 V | 130 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.457 mA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 1.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSG390M6.3V4X7TBSTF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 39 µF | 6.3 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRSG390M6.3V4X7F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 39 µF | 6.3 V | 130 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 1.5 mm | WIRE | 4 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |