Filter Your Search
1 - 1 of 1 results
|
NRSG560M35V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 56 µF | 35 V | 405 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.6 µA | NRSG(35V) | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |