Filter Your Search
1 - 1 of 1 results
|
NRSH182M10V10X20TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Active | 1.8 mF | 10 V | 1.176 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |